
The LE80CZ is a single output linear voltage regulator with a fixed output voltage of 8V and an output current of 100mA. It has a maximum input voltage of 18V and a maximum operating temperature range of -40°C to 125°C. The device is packaged in a TO-226-3 case and is suitable for through hole mounting. The LE80CZ has a power supply rejection ratio of 57dB and a quiescent current of 1.6mA.
Stmicroelectronics LE80CZ technical specifications.
| Package/Case | TO-226-3 |
| Input Bias Current | 1.7mA |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 8V |
| Max Supply Current | 3.6mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 1.6mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.