
The LE80CZ-AP is a single-output linear voltage regulator with a fixed output voltage of 8V and an output current of 100mA. It is packaged in a TO-226-3 case and is designed for through-hole mounting. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The maximum input voltage is 18V, and the maximum supply current is 3.6mA. The power supply rejection ratio (PSRR) is 57dB, and the quiescent current is 1.6mA.
Sign in to ask questions about the Stmicroelectronics LE80CZ-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LE80CZ-AP technical specifications.
| Package/Case | TO-226-3 |
| Input Bias Current | 1.7mA |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 8V |
| Max Supply Current | 3.6mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 1.6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LE80CZ-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.