
8-pin VFQFPN EP surface mount LED driver with 2500 µA maximum supply current and 18 V maximum supply voltage. Features a 1.27 mm pin pitch and a 4.9 mm x 6 mm x 1.5 mm plastic package with exposed pad. Operates from 3 V to 18 V, with typical supply voltages including 3.3 V, 5 V, 9 V, 12 V, and 15 V. Suitable for applications requiring efficient LED control within a -40 °C to 125 °C temperature range.
Sign in to ask questions about the Stmicroelectronics LED2000PUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LED2000PUR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFPN EP |
| Package Description | Very Fine Quad Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 6 |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 18V |
| Maximum Power Dissipation | 2000mW |
| Maximum Supply Current | 2500uA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics LED2000PUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.