
Monolithic step-down current source driver with 3A maximum output current. Features PWM dimming capability and 3% accuracy. Operates from 5.5V to 48V input voltage with a nominal 12V DC input. Offers a high switching frequency of 850kHz. Packaged in HSOP for surface mounting.
Sign in to ask questions about the Stmicroelectronics LED5000PHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LED5000PHR technical specifications.
| Accuracy | 3% |
| Package/Case | HSOP |
| Dimming | PWM |
| Frequency | 850kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 48V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Operating Supply Current | 1.7mA |
| Output Current | 23uA |
| Output Current per Channel | 3A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LED5000PHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
