
Stmicroelectronics LED6001TR technical specifications.
| Package/Case | HTSSOP |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 5.5V |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 60V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LED6001TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
