
The LED7706TR is a 6-channel boost driver IC from STMicroelectronics. It operates over a temperature range of -40°C to 150°C and is packaged in a QFN-24 package. The device is RoHS compliant and has a maximum power dissipation of 2.3W. It can supply up to 40mA of current at a maximum output voltage of 36V. The LED7706TR is suitable for use in a variety of applications, including LED drivers and other high-current applications.
Stmicroelectronics LED7706TR technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Current | 40mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LED7706TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
