
16 channels x 85 mA LED driver with boost controller and 4-wire serial interface
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LED7708 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LED7708 technical specifications.
| Dimming | PWM |
| Frequency | 1MHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Outputs | 16 |
| Output Current per Channel | 85mA |
| Output Voltage | 36V |
| Package Quantity | 260 |
| Packaging | Tray |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LED7708 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
