
16 channels x 85 mA LED driver with boost controller and 4-wire serial interface
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LED7708TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LED7708TR technical specifications.
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Frequency | 250 kHz to 1 MHz |
| Operating Supply Voltage | 36V |
| Output Current | 85mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LED7708TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
