
The LET9060F is a surface mount N-channel enhancement mode MOSFET with a maximum drain source voltage of 80V and a maximum continuous drain current of 12A. It has a maximum frequency of 1000MHz and a maximum power dissipation of 130000. The device is packaged in a Case M-250 and has a seated plane height of 3.94mm. It operates over a temperature range of -65°C to 200°C.
Stmicroelectronics LET9060F technical specifications.
| Package/Case | Case M-250 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 9.91(Max) |
| Package Width (mm) | 6.09(Max) |
| Package Height (mm) | 3.94(Max) |
| Seated Plane Height (mm) | 3.94(Max) |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 80V |
| Maximum Continuous Drain Current | 12A |
| Maximum Frequency | 1000MHz |
| Maximum Power Dissipation | 130000mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Typical Power Gain | 18dB |
| Output Power | 75(Typ)W |
| Typical Input Capacitance @ Vds | 77@28VpF |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics LET9060F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.