
The LET9060STR is an 80V LDMOS RF transistor with a current rating of 12A and a frequency of 960MHz. It has an output power of 60W and is packaged in a ROHS compliant, plastic POWERSO-10RF package with 2 pins. The device is RoHS compliant and suitable for use in high-power RF applications.
Stmicroelectronics LET9060STR technical specifications.
| Current Rating | 12A |
| Frequency | 960MHz |
| Gain | 17.2dB |
| Output Power | 60W |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | LDMOS |
| Test Voltage | 28V |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LET9060STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
