The LF120ABDT is a single output linear voltage regulator with a fixed output voltage of 12V and an output current of 500mA. It is packaged in a TO-252-3 lead-free package and is suitable for surface mount applications. The regulator has a maximum input voltage of 16V and a maximum supply current of 12mA. It operates over a temperature range of -40°C to 125°C and has a power supply rejection ratio of 54dB. The LF120ABDT is RoHS compliant and is available in a rail/Tube packaging quantity of 75.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LF120ABDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LF120ABDT technical specifications.
| Package/Case | TO-252-3 |
| Input Bias Current | 700uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF120ABDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.