
The LF120ABPT-TR is a single positive linear voltage regulator from Stmicroelectronics. It operates from a maximum input voltage of 16V and provides a fixed output voltage of 12V with a maximum output current of 500mA. The device is packaged in a TO-252-5 surface mount package and is RoHS compliant. The LF120ABPT-TR has a power supply rejection ratio of 54dB and a quiescent current of 1.5mA. It is suitable for use in applications requiring a stable output voltage over a wide range of input voltages and operating temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LF120ABPT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF120ABPT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
