
12V positive fixed output linear voltage regulator with 400mV dropout voltage at 500mA output current. Features 1% output voltage accuracy, 54dB PSRR, and a wide input voltage range from 3V to 16V. Operates across a temperature range of -40°C to 125°C. Packaged in a 3-pin TO-220 through-hole mount configuration. RoHS compliant.
Stmicroelectronics LF120ABV technical specifications.
| Accuracy | 1% |
| Package/Case | TO |
| Dropout Voltage | 400mV |
| Input Bias Current | 700uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 12V |
| Max Supply Current | 12mA |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF120ABV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
