
Positive fixed output linear voltage regulator, 1.8V output voltage with 1% accuracy, capable of delivering up to 500mA output current. Features a very low dropout voltage of 700mV and an inhibit function. Operates with a minimum input voltage of 3V and a maximum input voltage of 16V. Packaged in a TO-252 surface mount case, measuring 6.6mm in length, 6.2mm in width, and 2.4mm in height. Suitable for automotive applications with AEC-Q100 qualification and lead-free, RoHS compliant construction.
Stmicroelectronics LF18ABDT-TR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Dropout Voltage | 700mV |
| Height | 2.4mm |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF18ABDT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.