1.8V fixed output, positive polarity, linear voltage regulator with 500mA maximum output current. Features a very low dropout voltage, 2% accuracy, and a maximum input voltage of 16V. Operates from 3V to 16V input, with a quiescent current of 1mA and input bias current of 500µA. Surface mountable in a TO-252-5 package, this lead-free, RoHS compliant component offers a power supply rejection ratio of 60dB and an inhibit function.
Stmicroelectronics LF18CPT-TR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-5 |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 1.8V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF18CPT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.