
This dual BIFET operational amplifier from Stmicroelectronics features a gain bandwidth product of 4MHz and an operating supply voltage of 18V. The device is packaged in a surface mount SO-8 package and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The op amp has a slew rate of 16V/μs and a voltage gain of 106.02dB. It draws an operating supply current of 1.4mA and an output current per channel of 40mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LF253D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Supply Current | 3.2mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF253D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.