
Dual JFET input operational amplifier featuring low input bias and offset current. Offers a 4MHz gain bandwidth product and 16V/µs slew rate. Operates with dual supply voltages from 3V to 18V, with a maximum single supply of 16V. This surface mount device in an SO package provides 2 channels, 2 circuits, and 2 elements, with a typical operating supply current of 1.4mA. It boasts a 70dB common mode rejection ratio and a voltage gain of 106.02dB.
Stmicroelectronics LF253DT technical specifications.
| Bandwidth | 4MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.4mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 680mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Slew Rate-Nom | 16V/µs |
| Supply Current | 3.2mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF253DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
