
This surface mount linear voltage regulator offers a fixed 2.5V output with 2% accuracy, capable of delivering up to 500mA. Featuring a very low dropout voltage of 400mV and an inhibit function, it operates from a 3V to 16V input range. The TO-252 package measures 6.6mm x 6.2mm x 2.4mm, with a quiescent current of 1mA and a power supply rejection ratio of 65dB. Operating temperature range is -40°C to 125°C, and the component is RoHS compliant.
Stmicroelectronics LF25CDT-TR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252 |
| Dropout Voltage | 400mV |
| Height | 2.4mm |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.525V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 12mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF25CDT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
