
A positive, fixed output linear voltage regulator (LDO) with a 2.5V output voltage and 500mA maximum output current. This surface mount component features a very low dropout voltage, an inhibit function, and a 2% accuracy. Operating across a wide temperature range of -40°C to 125°C, it supports input voltages from 2V to 16V. The device offers a 65dB Power Supply Rejection Ratio (PSRR) and a quiescent current of 2mA, packaged in a DPAK for tape and reel distribution.
Stmicroelectronics LF25CDT-TRY technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Max Input Voltage | 16V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF25CDT-TRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
