
The LF27ABDT-TR is a single-output linear voltage regulator with a fixed output voltage of 2.7V and a maximum output current of 500mA. It has a quiescent current of 1mA and a maximum supply current of 12mA. The regulator can handle a maximum input voltage of 16V and operates over a temperature range of -40°C to 125°C. It is available in a TO-252-3 package and is lead-free and RoHS compliant. The LF27ABDT-TR is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LF27ABDT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LF27ABDT-TR technical specifications.
| Package/Case | TO-252-3 |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.7V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF27ABDT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
