The LF30ABDT-TR is a single output linear voltage regulator LDO with an output voltage of 3V and an output current of 1A. It has an input bias current of 500uA and an accuracy of 1%. The device is packaged in a TO-252 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C. The LF30ABDT-TR is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Input Bias Current | 500uA |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |