The LF30CDT is a single output linear voltage regulator with a fixed output voltage of 3V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-252-3 surface mount package. The device has a maximum input voltage of 16V and a maximum supply current of 12mA. It is RoHS compliant and features a power supply rejection ratio of 65dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LF30CDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LF30CDT technical specifications.
| Package/Case | TO-252-3 |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF30CDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.