
The LF30CPT is a single-output linear voltage regulator with a fixed output voltage of 3V and an output current of 500mA. It features a low input bias current of 500uA and a high power supply rejection ratio of 65dB. The device is packaged in a TO-252-5 surface mount package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 1mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LF30CPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LF30CPT technical specifications.
| Package/Case | TO-252-5 |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF30CPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.