
3.3V positive fixed output linear voltage regulator with 500mA maximum output current. Features a low dropout voltage of 400mV at 500mA and 1% output voltage accuracy. Operates with input voltages from 3V to 16V and has a quiescent current of 1mA. Housed in a TO package for through-hole mounting, this RoHS compliant component is designed for automotive applications and operates across a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LF33ABV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LF33ABV technical specifications.
| Accuracy | 1% |
| Package/Case | TO |
| Dropout Voltage | 400mV |
| Height | 9.15mm |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF33ABV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
