
This surface mount linear voltage regulator offers a fixed 3.3V output with 2% accuracy and a maximum output current of 500mA. Featuring a very low dropout voltage of 400mV, it operates from a 2V to 16V input range. The device includes an inhibit function and boasts a Power Supply Rejection Ratio (PSRR) of 65dB. Designed for automotive applications and AEC-Q100 qualified, it operates across a wide temperature range of -40°C to 125°C and is supplied in a DPAK package on tape and reel.
Sign in to ask questions about the Stmicroelectronics LF33CDT-TRY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LF33CDT-TRY technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Dropout Voltage | 400mV |
| Max Input Voltage | 16V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF33CDT-TRY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
