
Quad JFET operational amplifier featuring low 200pA input bias current and a high 16V/µs slew rate. This surface mount device offers a 4MHz bandwidth and 40mA output current per channel, with a maximum dual supply voltage of 18V. Designed with BIFET technology, it provides a 70dB common mode rejection ratio and operates within a 0°C to 70°C temperature range.
Stmicroelectronics LF347D technical specifications.
| Bandwidth | 4MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Height | 1.6mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 10mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 18V |
| Max Input Voltage | 15V |
| Min Input Voltage | -12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60mA |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Output Current | 60mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 680mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Slew Rate-Nom | 16V/µs |
| Supply Current | 10.8mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF347D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
