
Quad operational amplifier featuring JFET inputs for low input bias and offset current. Offers a 4MHz bandwidth and 40mA output current per channel. Operates with dual supply voltages up to ±18V and boasts a 16V/µs slew rate. Through-hole mounting in a DIP package, this RoHS compliant component is suitable for a wide operating temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LF347N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LF347N technical specifications.
| Bandwidth | 4MHz |
| Package/Case | DIP |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Height | 5.1mm |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 10mV |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Dual Supply Voltage | 18V |
| Max Input Voltage | 15V |
| Min Input Voltage | -12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Output Current | 60mA |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Slew Rate-Nom | 16V/µs |
| Supply Current | 10.8mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF347N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
