
The LF356N is a single operational amplifier from Stmicroelectronics with a bandwidth of 5MHz and a gain bandwidth product of 5MHz. It is packaged in a DIP8 package and has a maximum operating temperature of 70°C. The device is not RoHS compliant but is Reach SVHC compliant. It has a maximum supply voltage of 22V and a maximum output current of 25mA.
Sign in to ask questions about the Stmicroelectronics LF356N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LF356N technical specifications.
| Bandwidth | 5MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Output Current | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Slew Rate | 12V/µs |
| Supply Current | 10mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LF356N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
