
The LF40CDT is a single-output linear voltage regulator with a fixed output voltage of 4V and a maximum output current of 1A. It has an input bias current of 500uA and a maximum input voltage of 16V. The device is packaged in a TO-252 package and is RoHS compliant. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics LF40CDT technical specifications.
| Package/Case | TO-252 |
| Input Bias Current | 500uA |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
