
LDO Regulator Pos 4V 1A 3-Pin(2+Tab) DPAK T/R
Checking distributor stock and pricing after the page loads.
Stmicroelectronics LF40CDT-TR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252 |
| Input Bias Current | 500uA |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
