
Surface mount linear voltage regulator, DPAK package, providing a fixed 5V positive output voltage with a maximum output current of 500mA. Features a very low dropout voltage, 1% accuracy, and an inhibit function. Operates with a 2V to 16V input voltage range and boasts a 60dB PSRR. Suitable for automotive applications, AEC-Q100 qualified, with a maximum operating temperature of 125°C.
Stmicroelectronics LF50ABDT-TRY technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Max Input Voltage | 16V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF50ABDT-TRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
