
5V positive fixed output linear voltage regulator with 500mA maximum output current. Features a very low dropout voltage of 400mV and 1% accuracy. Operates with a minimum input voltage of 3V and a maximum of 16V, offering a wide temperature range from -40°C to 125°C. Includes an inhibit function and a quiescent current of 1mA. Packaged in a TO-220 case for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LF50ABP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LF50ABP technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220 |
| Dropout Voltage | 400mV |
| Height | 9.3mm |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Max Supply Current | 12mA |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF50ABP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
