
5V positive fixed output linear voltage regulator, featuring a very low 400mV dropout voltage and 500mA maximum output current. This integrated circuit offers 1% accuracy and operates from a maximum input voltage of 16V. Designed for through-hole mounting in a TO package, it includes an inhibit function and a quiescent current of 1mA. Suitable for automotive applications, this lead-free, RoHS compliant component operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LF50ABV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LF50ABV technical specifications.
| Accuracy | 1% |
| Package/Case | TO |
| Dropout Voltage | 400mV |
| Height | 9.15mm |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF50ABV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
