
The LF50CPT is a single output linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-252-5 surface mount package. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications. The LF50CPT has a power supply rejection ratio of 60dB and a quiescent current of 1mA, making it a suitable choice for low power applications.
Sign in to ask questions about the Stmicroelectronics LF50CPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LF50CPT technical specifications.
| Package/Case | TO-252-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF50CPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
