
5V fixed positive output, 500mA linear voltage regulator with 400mV dropout voltage. Features 2% accuracy, 16V maximum input voltage, and 12mA maximum supply current. Operating temperature range from -40°C to 125°C. Surface mount TO-252-5 package, supplied on tape and reel. Includes inhibit function and 60dB PSRR.
Stmicroelectronics LF50CPT-TRY technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 400mV |
| Max Input Voltage | 16V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF50CPT-TRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
