The LF55ABP is a 3-pin linear voltage regulator with a fixed output voltage of 5.5V and a maximum output current of 0.5A. It has a maximum operating temperature of 125°C and is packaged in a TO-220FP with 3 pins. The input voltage range is from 6.5V to 16V, and the voltage tolerance is up to 2%. The regulator has a dropout voltage of 0.4V and a line regulation of 0.027%.
Sign in to ask questions about the Stmicroelectronics LF55ABP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LF55ABP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 6.5 |
| Output Voltage1-Min | 5.39 |
| Output Voltage1-Max | 5.61 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 5.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.027 |
| Load Regulation-Max | 0.027 |
| Dropout Voltage1-Max | 0.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LF55ABP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.