
Positive fixed output linear voltage regulator, 6V output voltage, 500mA maximum output current. Features 1% accuracy, 60dB PSRR, and a very low dropout voltage. Operates from 2.5V to 16V input voltage with a maximum supply current of 12mA. Includes an inhibit function and is available in a TO package for through-hole mounting. Operating temperature range from -40°C to 125°C.
Stmicroelectronics LF60ABV technical specifications.
| Accuracy | 1% |
| Package/Case | TO |
| Height | 9.15mm |
| Input Bias Current | 700uA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 6V |
| Max Supply Current | 12mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF60ABV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
