
The LF60CDT is a single-output linear voltage regulator with a fixed output voltage of 6V and an output current of 500mA. It has a low quiescent current of 1mA and a high power supply rejection ratio (PSRR) of 60dB. The device is packaged in a TO-252-3 surface mount package and is lead-free compliant. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 16V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LF60CDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LF60CDT technical specifications.
| Package/Case | TO-252-3 |
| Input Bias Current | 700uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 6V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF60CDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
