
Positive fixed output voltage regulator, 6V nominal, with 500mA maximum output current. Features a very low dropout voltage of 400mV and 2% accuracy. Operates with a 3V to 16V input voltage range and includes an inhibit function. Packaged in a TO-252 surface mount case, measuring 6.6mm x 6.2mm x 2.4mm.
Stmicroelectronics LF60CDT-TR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252 |
| Dropout Voltage | 400mV |
| Height | 2.4mm |
| Input Bias Current | 700uA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 6V |
| Mount | Surface Mount |
| Nominal Output Voltage | 6V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF60CDT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
