8V fixed positive output linear voltage regulator, offering 500mA output current with a very low dropout voltage. Features a 2% accuracy, 57dB PSRR, and an inhibit function. Operates from 2V to 16V input, with a maximum quiescent current of 12mA. Packaged in a DPAK surface mount case, suitable for automotive applications and AEC-Q100 qualified.
Stmicroelectronics LF80CDT-TRY technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Max Input Voltage | 16V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 8V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF80CDT-TRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.