The LF80CPT-TR is a single-output linear voltage regulator with a fixed output voltage of 8V and a maximum output current of 500mA. It is designed for surface mount applications and has a maximum input voltage of 16V. The device operates over a temperature range of -40°C to 125°C and has a quiescent current of 1.5mA. The LF80CPT-TR is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics LF80CPT-TR technical specifications.
| Package/Case | TO-252-5 |
| Input Bias Current | 700uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 8V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |