The LF80CV5V is a 5-terminal linear voltage regulator with a fixed output voltage of 8V. It can handle a maximum output current of 0.5A and has a maximum input voltage of 16V. The device operates over a temperature range of -40C to 125C and has a dropout voltage of 0.4V at 0.5A. It is available in a SIP package with a ZIG-ZAG terminal position.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics LF80CV5V technical specifications.
| Number of Terminals | 5 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 9 |
| Output Voltage1-Min | 7.68 |
| Output Voltage1-Max | 8.32 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.04 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |