The LF85ABDT-TR is a linear voltage regulator with a fixed output voltage of 8.5V and an output current of 500mA. It operates over a temperature range of -40°C to 125°C and has an input bias current of 700uA. The device is packaged in a DPAK package and is available in quantities of 2500. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics LF85ABDT-TR technical specifications.
| Package/Case | DPAK |
| Input Bias Current | 700uA |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 8.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |