Surface mount linear voltage regulator, DPAK package, providing a fixed 8.5V positive output with a maximum output current of 500mA. Features a very low dropout voltage, 2% accuracy, and a wide input voltage range from 2V to 16V. Operates across a temperature range of -40°C to 125°C, with a quiescent current of 2.5mA and a maximum supply current of 12mA. Includes an inhibit function and a Power Supply Rejection Ratio (PSRR) of 57dB. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LF85CDT-TRY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LF85CDT-TRY technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Max Input Voltage | 16V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 8.5V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 8.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF85CDT-TRY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
