
The LF85CV is a single output linear voltage regulator from Stmicroelectronics with a fixed output voltage of 8.5V and an output current of 1A. It is packaged in a TO-220 package and has an input bias current of 700uA. The device operates over a temperature range of -40°C to 125°C and is not RoHS compliant. It is available in quantities of 50 per package, packaged in rail or tube form.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LF85CV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LF85CV technical specifications.
| Package/Case | TO-220 |
| Input Bias Current | 700uA |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LF85CV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.