
Transil™, transient voltage suppressor
Stmicroelectronics LFTVS10-1F3 technical specifications.
| Capacitance | 200pF |
| Clamping Voltage | 13V |
| Depth | 0.77mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 500nA |
| Length | 0.77mm |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | LFTVS, TRANSIL™ |
| RoHS | Compliant |
No datasheet is available for this part.
