Unidirectional transient voltage suppressor (TVS) diode with a low forward voltage, designed for surface mount applications. Features a 12V reverse standoff voltage, 16V minimum breakdown voltage, and 19V clamping voltage. Offers 350W peak pulse power dissipation and 1A peak pulse current handling. Operates across a -55°C to 125°C temperature range with 130pF capacitance and 500nA leakage current. This RoHS compliant component provides ESD protection.
Sign in to ask questions about the Stmicroelectronics LFTVS18-1F3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LFTVS18-1F3 technical specifications.
| Capacitance | 130pF |
| Clamping Voltage | 19V |
| Depth | 0.77mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 0.77mm |
| Min Breakdown Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Max Reverse Leakage Current | 250nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | LFTVS, TRANSIL™ |
| Width | 0.77mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LFTVS18-1F3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
