
The LFTVS7-1F3 is a unidirectional transient voltage suppressor with a clamping voltage of 10V and a maximum operating temperature of 125°C. It has a maximum power dissipation of 350W and a reverse standoff voltage of 5.5V. The device is available in a RoHS compliant flipchip-4 package and is suitable for surface mount applications. The LFTVS7-1F3 is not radiation hardened and has a leakage current of 500nA. It is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics LFTVS7-1F3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LFTVS7-1F3 technical specifications.
| Capacitance | 320pF |
| Clamping Voltage | 10V |
| Depth | 0.77mm |
| Direction | Unidirectional |
| Leakage Current | 500nA |
| Length | 0.77mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | LFTVS, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LFTVS7-1F3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.