
Stmicroelectronics LIS202DL technical specifications.
| Axis | X, Y |
| Bandwidth | 200Hz |
| Package/Case | LGA |
| Frequency | 2kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Mount | Surface Mount |
| Output Type | Digital, SPI, I2C |
| Package Quantity | 2940 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS202DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
