Triple-axis accelerometer with selectable full-scale ranges of ±2g, ±4g, ±8g, and ±16g. Operates with a nominal supply voltage of 2.5V, ranging from 1.71V to 3.6V. Features an industrial temperature grade, functioning between -40°C and 85°C. Housed in a compact 2mm x 2mm 12-terminal LGA package with bottom terminal positioning.
Sign in to ask questions about the Stmicroelectronics LIS2DE12TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS2DE12TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B12 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LIS2DE12TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.